text.skipToContent text.skipToNavigation

Manufacturer Part #

SBR1040CTB-13

SBR1040CTB Series 40 V 10 A Surface Mount SBR® Super Barrier Rectifier - D2PAK-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
Diodes Incorporated SBR1040CTB-13 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 10A
Peak Current-Max: 85A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 0.5mA
Forward Voltage: 0.53V
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Features & Applications

The SBR1040CTB-13 is a part of SBR1040CTB Series 40 V 10 A Surface Mount SBR® Super Barrier Rectifier. It has an operating and storage temperature range of -65 ºC to +150 ºC and it is available in D2PAK-3 Package.

Features:

  • Excellent High Temperature Stability
  • Patented Super Barrier Rectifier Technology
  • Soft, Fast Switching Capability
  • Lead Free Finish, RoHS Compliant
  • Also Available in Green Molding Compound
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$288.00
USD
Quantity
Unit Price
800
$0.36
1,600
$0.355
3,200
$0.35
4,000+
$0.345
Product Variant Information section