text.skipToContent text.skipToNavigation

Manufacturer Part #

SBR3U30P1-7

SBR3U30P1 Series 30 V 3 A Surface Mount Super Barrier Rectifier - PowerDI-123

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2608
Product Specification Section
Diodes Incorporated SBR3U30P1-7 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 75A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 70µA
Forward Voltage: 0.35V
Package Style:  POWERDI-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
84,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$441.00
USD
Quantity
Unit Price
3,000
$0.147
6,000
$0.145
9,000
$0.144
12,000+
$0.142
Product Variant Information section