text.skipToContent text.skipToNavigation

Manufacturer Part #

SDM02U30LP3-7B

Diode Schottky 30V 100mA Surface Mount 2-X3-DFN0603

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
Diodes Incorporated SDM02U30LP3-7B - Technical Attributes
Attributes Table
Average Rectified Current-Max: 100mA
Reverse Voltage-Max [Vrrm]: 21V
Forward Voltage: 0.2V
Configuration: Single
Thermal Resistance: 500°C/W
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  X3-DFN0603-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$826.00
USD
Quantity
Unit Price
10,000+
$0.0826
Product Variant Information section