text.skipToContent text.skipToNavigation

Manufacturer Part #

SK17

SK Series 1 A 70 V Surface Mount Schottky Barrier Rectifier - DO-214AA

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge SK17 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 70V
Reverse Current-Max: 0.5µA
Forward Voltage: 0.85V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
7500
Multiple Of:
7500
Total
$243.75
USD
Quantity
Unit Price
7,500
$0.0325
15,000
$0.032
22,500
$0.0317
30,000
$0.0315
37,500+
$0.0308
Product Variant Information section