text.skipToContent text.skipToNavigation

Manufacturer Part #

SL310A-TP

3 Amp Schottky Rectifier 60~100 Volts DO-214AC

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components SL310A-TP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 60A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 0.1mA
Forward Voltage: 0.6V
Configuration: Single
Thermal Resistance: 65°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$510.00
USD
Quantity
Unit Price
5,000
$0.102
10,000
$0.101
15,000+
$0.0987
Product Variant Information section