text.skipToContent text.skipToNavigation

Manufacturer Part #

SMD22PL-TP

SMD22PL Series 20 V 2 A Surface Mount Schottky Barrier Diode - SOD-123-FL

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
Micro Commercial Components SMD22PL-TP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 20V
Reverse Current-Max: 500µA
Forward Voltage: 500mV
Package Style:  SOD-123F
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$169.00
USD
Quantity
Unit Price
2,500
$0.0676
5,000
$0.0665
7,500
$0.0658
12,500
$0.065
25,000+
$0.0632
Product Variant Information section