text.skipToContent text.skipToNavigation

Manufacturer Part #

SS16T3G

SS16 Series 1 A 60 V Surface Mount Schottky Power Rectifier - SMA

Product Specification Section
onsemi SS16T3G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 40A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 0.2mA
Forward Voltage: 0.72V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications

The SS16T3G devices employs the Schottky Barrier principle in a large area metal-to-silicon power diode. State of the art geometry features epitaxial construction with oxide passivation and metal overlay contact. Ideally suited for low voltage, high frequency rectification, or as free wheeling and polarity diodes in surface mount applications where compact size and weight are critical to the system.

Key Features:

  • Small Compact Surface Mountable Package with J-Bent Leads
  • Rectangular Package for Automated Handling
  • Highly Stable Oxide Passivated Junction
  • Very Low Forward Voltage Drop
  • Guardring for Stress Protection
  • Pb-Free Package is Available

Characteristics:

  • Case: Epoxy, Molded, Epoxy Meets UL 94 V-0
  • Weight: 70 mg (approximately)
  • Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
  • Lead and Mounting Surface Temperature for Soldering Purposes: 260°C Max. for 10 Seconds
  • Shipped in 12 mm tape, 5000 units per 13 inch reel
  • Polarity: Cathode Lead Indicated by Polarity Band
  • ESD Ratings:
    • Machine Model = C
    • Human Body Model = 3B
  • Device Meets MSL 1 Requirements
Pricing Section
Global Stock:
15,000
USA:
15,000
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$344.00
USD
Quantity
Unit Price
5,000
$0.0688
10,000
$0.0676
15,000
$0.067
20,000
$0.0665
25,000+
$0.065