text.skipToContent text.skipToNavigation

Manufacturer Part #

SS1P3L-M3/84A

SS1P3L Series 30V 1 A Surface Mount Schottky Barrier Rectifier - DO-220AA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SS1P3L-M3/84A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 200µA
Forward Voltage: 0.45V
Package Style:  DO-220AA
Mounting Method: Surface Mount
Features & Applications

The SS1P3L-M3/84A is a High Current Density schottky barrier rectifier with average rectified forward current of 1 A and reverse voltage of 30 V. Available in DO-220AA package.

Features:

  • Very low profile - typical height of 1.0 mm
  • Ideal for automated placement
  • Low forward voltage drop, low power losses
  • High efficiency
  • Low thermal resistance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • AEC-Q101 qualified
  • Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC

Applications:

  • Low voltage high frequency inverters
  • Freewheeling
  • DC-to-DC converters
  • Polarity protection applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$433.20
USD
Quantity
Unit Price
3,000
$0.0734
6,000
$0.0722
9,000
$0.0714
12,000
$0.0709
15,000+
$0.0693
Product Variant Information section