text.skipToContent text.skipToNavigation

Manufacturer Part #

SS29

SS29 Series 850 mV 2 A 90 V Max Reverse Voltage Schottky Rectifier - DO-214AA

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi SS29 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 90V
Reverse Current-Max: 0.4mA
Forward Voltage: 850mV
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Features & Applications

The SS29 is a 850 mV 2 A 90 V Max Reverse voltage Schottky Rectifier. It Comes in a Package of  DO-214AA and Operating Temperature Ranges from -65 to 125 °C.

Product Features:

  • Glass passivated junctions
  • High current capability, low VF
  • For use in low voltage, highfrequency inverters freewheeling, and polarityprotection applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,104.00
USD
Quantity
Unit Price
3,000
$0.187
6,000
$0.184
9,000+
$0.182
Product Variant Information section