text.skipToContent text.skipToNavigation

Manufacturer Part #

SS32

SS Series 500 mV 3 A 20 V Max Reverse Voltage Schottky Rectifier - DO-214AB

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi SS32 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 20V
Reverse Current-Max: 0.5mA
Forward Voltage: 500mV
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Features & Applications
The SS32 is a 500 mV 3 A 20 V Max Reverse voltage Schottky Rectifier. It Comes in a Package of  DO-214AB and Operating Temperature Ranges from -55 to 150 °C.

Product Features:

  • Metal to silicon rectifiers, majority carrier conduction.
  • Low forward voltage drop
  • Easy pick and place
  • High surge current capability

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
18,000
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$780.00
USD
Quantity
Unit Price
3,000
$0.26
6,000+
$0.255
Product Variant Information section