text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS10170CB-TR

STPS101 Series Dual Center Tap 5 A 0.69 V Schottky Rectifier - TO-252

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
STMicroelectronics STPS10170CB-TR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 10A
Peak Current-Max: 75A
Reverse Voltage-Max [Vrrm]: 170V
Reverse Current-Max: 10µA
Forward Voltage: 1V
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications

The STPS10170CB-TR is a High voltage power Schottky rectifier. Dual centre tab Schottky rectifier designed for high frequency switch mode power supplies. It is available in a TO-252-3 package.

Features:

  • High junction temperature capability
  • Good trade off between leakage current and forward voltage drop
  • Low leakage current
  • Avalanche capability specified
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$487.50
USD
Quantity
Unit Price
2,500
$0.195
5,000
$0.192
7,500
$0.191
10,000+
$0.189
Product Variant Information section