text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS10H100CFP

STPS10H100C Series 100 V 10 A Flange Mount Schottky Rectifier - TO-220FPAB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPS10H100CFP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 10A
Peak Current-Max: 180A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 3.5µA
Forward Voltage: 0.85V
Package Style:  TO-220FP (TO-220FPAB)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$550.00
USD
Quantity
Unit Price
1,000
$0.28
2,000
$0.275
3,000
$0.27
5,000+
$0.265
Product Variant Information section