text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS120L15TV

Low Drop Power 60 A 0.43 V Schottky Diode Flange Mount - ISOTOP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STPS120L15TV - Technical Attributes
Attributes Table
Average Rectified Current-Max: 60A
Peak Current-Max: 1200A
Reverse Voltage-Max [Vrrm]: 15V
Reverse Current-Max: 22mA
Forward Voltage: 0.43V
Package Style:  ISOTOP
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
100
Multiple Of:
10
Total
$1,460.00
USD
Quantity
Unit Price
10
$14.82
20
$14.73
40
$14.63
50
$14.60
150+
$14.42