text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS15L45CB-TR

STPS15L Series 45 V 7.5 A Surface Mount Power Schottky Rectifier - TO-252

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2522
Product Specification Section
STMicroelectronics STPS15L45CB-TR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 15A
Peak Current-Max: 75A
Reverse Voltage-Max [Vrrm]: 45V
Reverse Current-Max: 1mA
Forward Voltage: 0.64V
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications

The STPS15L45CB-TR is a dual center tab Schottky rectifier suited for switch mode power supplies and high frequency DC to DC converters.

Packaged in DPAK, this device is intended for use in low voltage, high frequency inverters,free-wheeling and polarity protection applications.

Features:

  • Negligible switching losses
  • Low forward voltage drop
  • Very small conduction losses
  • Avalanche capability specified
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$550.00
USD
Quantity
Unit Price
2,500
$0.22
5,000+
$0.215