text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS16150CT

High Voltage Power 8 A 0.92 V Schottky Rectifier Flange Mount - TO-220AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPS16150CT - Technical Attributes
Attributes Table
Average Rectified Current-Max: 16A
Peak Current-Max: 150A
Reverse Voltage-Max [Vrrm]: 150V
Reverse Current-Max: 4mA
Forward Voltage: 1V
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$295.00
USD
Quantity
Unit Price
100
$0.305
250
$0.30
1,000
$0.295
2,000
$0.29
5,000+
$0.28
Product Variant Information section