text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS1H100UY

STPS1H100-Y Series 100 V 50 A Automotive High Voltage Power Schottky Rectifier

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPS1H100UY - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 4µA
Forward Voltage: 0.62V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
5,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
10000
Multiple Of:
2500
Total
$682.00
USD
Quantity
Unit Price
2,500
$0.0707
5,000
$0.0695
7,500
$0.0688
10,000
$0.0682
12,500+
$0.0666
Product Variant Information section