text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS1L40M

STPS1L40 Series 40 V 1 A Low Drop Power Schottky Rectifier - DO216-AA

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2629
Product Specification Section
STMicroelectronics STPS1L40M - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 0.063mA
Forward Voltage: 0.4V
Package Style:  DO-216AA
Mounting Method: Surface Mount
Features & Applications

The STPS1L40M is a Single Schottky rectifier suited for switch mode power supplies and high frequency DC to DC converters.

Packaged in STmite, this device is intended for use in low voltage, high frequency inverters, free wheeling and polarity protection applications. Due to the small size of the package this device fits battery powered equipment (cellular, notebook, PDA’s, printers) as well chargers and PCMCIA cards.

Features:

  • Very small conduction losses
  • Negligible switching losses
  • Extremely fast switching
  • Low forward voltage drop for higher efficiency and extented battery life
  • Low thermal resistance
  • Avalanche capability specified
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
12000
Multiple Of:
12000
Total
$693.60
USD
Quantity
Unit Price
12,000
$0.0578
24,000+
$0.0562
Product Variant Information section