text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS1L60MF

STPS1L60 Series 60 V 1 A Surface Mount Power Schottky Rectifier - DO-222AA

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPS1L60MF - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 40A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 50µA
Forward Voltage: 0.57V
Package Style:  DO-222AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
12000
Multiple Of:
12000
Total
$720.00
USD
Quantity
Unit Price
12,000
$0.06
24,000+
$0.0584
Product Variant Information section