text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS1L60ZFY

STPS1L60 Series 60 V 1 Automotive Low Drop Power Schottky Rectifier - SOD-123F

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPS1L60ZFY - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 50µA
Forward Voltage: 0.57V
Configuration: Single
Thermal Resistance: 20°C/W
Operating Temp Range: -40°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  SOD-123F
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
18,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
12000
Multiple Of:
3000
Total
$715.20
USD
Quantity
Unit Price
3,000
$0.0617
6,000
$0.0607
9,000
$0.06
12,000
$0.0596
15,000+
$0.0582
Product Variant Information section