Manufacturer Part #
STPS20150CFP
STPS20150CFP Series 20 A Forward High Voltage Power Schottky Rectifier TO-220FP
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Through Hole | ||||||||||
| Date Code: | 2531 | ||||||||||
Product Specification Section
STMicroelectronics STPS20150CFP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STPS20150CFP - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 20A |
| Peak Current-Max: | 180A |
| Reverse Voltage-Max [Vrrm]: | 150V |
| Reverse Current-Max: | 5mA |
| Forward Voltage: | 0.75V |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Through Hole |
Features & Applications
The STPS20150CFP is a Dual center tap schottky rectifier designed for high frequency Switched Mode Power Supplies.
Features:
- HIgh junction temperature capability
- Good trade off between leakage current and forward voltage drop
- Low leakage current
- Avalanche capability specified
- Insulated package
- TO-220FPAB
- Insulating voltage = 2000 V
- Typical package capacitance 12 pF
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
50
$0.375
200
$0.365
750
$0.355
1,500
$0.35
3,750+
$0.34
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole