text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS20170CG-TR

STPS20170 Series 170 V 20 A High Voltage Power Schottky Rectifier - D2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPS20170CG-TR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 20A
Peak Current-Max: 180A
Reverse Voltage-Max [Vrrm]: 170V
Reverse Current-Max: 15µA
Forward Voltage: 0.99V
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Features & Applications
The STPS20170CG-TR is a Dual center tap Schottky rectifier diode suited for high frequency switched mode power supplies.

Features:

  • High reverse voltage
  • High junction temperature capability
  • Avalanche specification with derating curves

Benefits:

  • Can challenge bipolar ultrafast diodes with better dynamic characteristics
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$435.00
USD
Quantity
Unit Price
1,000
$0.435
2,000
$0.425
4,000+
$0.42
Product Variant Information section