text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS20H100CT

STPS20H100C Series Dual 100 V 250 A Through Hole Schottky Rectifier - TO-220-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2350
Product Specification Section
STMicroelectronics STPS20H100CT - Technical Attributes
Attributes Table
Average Rectified Current-Max: 10A
Peak Current-Max: 250A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 4.25µA
Forward Voltage: 0.88V
Configuration: Dual
Forward RMS Current [If rms]: 30A
Diode Capacitance-Max: 120pF
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Features & Applications
The STPS20H100CT is a Dual center tap Schottky rectifier designed for high frequency miniature switched mode power supplies such as adaptators and on board DC/DC converters.

Features:

  • Negligible switching lossesHigh junction temperature capability
  • Good trade off between leakage current and foward voltage drop
  • Low leakage current
  • Avalanche rated
  • Insulated package: TO-220FPAB
    • Insulating voltage = 2000 V DC
    • Capacitance = 45 pF
  • Avalanche capability specified
Pricing Section
Global Stock:
3,690
USA:
3,690
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
75
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.00
USD
Quantity
Unit Price
75
$0.28
200
$0.275
500
$0.27
1,250
$0.265
3,000+
$0.255