text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS30150CG-TR

STPS30150C Series 150 V 15 A SMT High Voltage Power Schottky Rectifier - D2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPS30150CG-TR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 15A
Reverse Voltage-Max [Vrrm]: 150V
Reverse Current-Max: 6.5µA
Forward Voltage: 0.92V
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$1,190.00
USD
Quantity
Unit Price
1,000
$0.605
2,000
$0.595
3,000+
$0.585
Product Variant Information section