text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS30150CW

Dual Center Tap High Voltage 15 A 0.75 V Schottky Rectifier Flange Mt - TO-247-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPS30150CW - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Peak Current-Max: 220A
Reverse Voltage-Max [Vrrm]: 150V
Reverse Current-Max: 20mA
Forward Voltage: 1V
Package Style:  TO-247-3
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
1200
Multiple Of:
30
Total
$996.00
USD
Quantity
Unit Price
30
$0.925
120
$0.895
300
$0.875
750
$0.86
1,200+
$0.83
Product Variant Information section