text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS3045CPIRG

STPS3045C Series 45 V 15 A (x2) Power Schottky Rectifier - TOP-3Ins

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPS3045CPIRG - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Peak Current-Max: 220A
Reverse Voltage-Max [Vrrm]: 45V
Reverse Current-Max: 200µA
Forward Voltage: 0.84V
Configuration: Dual
Forward RMS Current [If rms]: 30A
Thermal Resistance: 1.6°C/W
Storage Temperature Range: -65°C to +175°C
Package Style:  TOP-3I
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
600
Multiple Of:
600
Total
$564.00
USD
Quantity
Unit Price
25
$1.01
75
$0.975
150
$0.96
400
$0.94
1,000+
$0.90
Product Variant Information section