text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS30H100CT

STPS30H100C Series 100VDC Reverse High Voltage Power Schottky Rectifier TO-220AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPS30H100CT - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Peak Current-Max: 250A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 5µA
Forward Voltage: 0.93V
Configuration: Dual
Forward RMS Current [If rms]: 30A
Thermal Resistance: 0.9°C/W
Operating Temp Range: -40°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
50
Total
$840.00
USD
Quantity
Unit Price
50
$0.45
200
$0.435
750
$0.425
1,250
$0.42
2,500+
$0.405
Product Variant Information section