text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS30L60CW

STPS30L60C Series Dual 60 V 230 A Through Hole Schottky Rectifier - TO-247-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPS30L60CW - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Peak Current-Max: 230A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 480µA
Forward Voltage: 0.75V
Configuration: Dual
Forward RMS Current [If rms]: 30A
Diode Capacitance-Max: 0.22pF
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
1200
Multiple Of:
600
Total
$978.00
USD
Quantity
Unit Price
600
$0.83
1,200
$0.815
1,800
$0.81
2,400+
$0.80
Product Variant Information section