text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS30M60ST

STPS30M60S Series 60 V 30 A Flange Mount Power Schottky Rectifier - TO-220AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPS30M60ST - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Peak Current-Max: 600A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 165µA
Forward Voltage: 0.38V
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
50
Total
$1,340.00
USD
Quantity
Unit Price
50
$0.74
150
$0.72
500
$0.70
1,000
$0.69
2,000+
$0.67
Product Variant Information section