Manufacturer Part #
STPS3H100AF
STPS3H100AF Series 100 V 3 A High Voltage Power Schottky Rectifier - SOD-128Flat
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STPS3H100AF - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 3A |
| Peak Current-Max: | 75A |
| Reverse Voltage-Max [Vrrm]: | 100V |
| Reverse Current-Max: | 1.5µA |
| Forward Voltage: | 0.76V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
3,000
$0.117
6,000
$0.115
12,000
$0.114
15,000+
$0.112
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount