text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS40M100CT

STPS40M100C Series 100 V 20 A Power Schottky Rectifier - TO-220AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPS40M100CT - Technical Attributes
Attributes Table
Average Rectified Current-Max: 20A
Peak Current-Max: 530A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 70µA
Forward Voltage: 0.42V
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$800.00
USD
Quantity
Unit Price
50
$0.855
150
$0.835
500
$0.81
1,000
$0.80
2,000+
$0.775
Product Variant Information section