text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS41H100CG

STPS41H100 C Series 100 V 20 A SMT Low Drop Power Schottky Rectifier - D2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPS41H100CG - Technical Attributes
Attributes Table
Average Rectified Current-Max: 40A
Peak Current-Max: 220A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 10µA
Forward Voltage: 0.9V
Configuration: Dual
Forward RMS Current [If rms]: 30A
Thermal Resistance: 0.8°C/W
Storage Temperature Range: -65°C to +175°C
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$1,540.00
USD
Quantity
Unit Price
1,000
$0.79
2,000+
$0.77
Product Variant Information section