text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS60L45CW

STPS60L45CW Series 45 V 30 A Low Drop Power Schottky Rectifier - TO-247-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2335
Product Specification Section
STMicroelectronics STPS60L45CW - Technical Attributes
Attributes Table
Average Rectified Current-Max: 60A
Peak Current-Max: 600A
Reverse Voltage-Max [Vrrm]: 45V
Reverse Current-Max: 1.5mA
Forward Voltage: 0.73V
Package Style:  TO-247-3
Features & Applications

The STPS60L45CW is a Dual center tap schottky barrier rectifier suited for 5 V output in off line AC/DC power supplies. Packaged in TO-247, this device is intended for use in low voltage, high frequency converters, free wheeling and polarity protection applications.

Features:

  • Very small conduction losses
  • Negligible switching losses
  • Extremely fast switching
  • Low forward voltage drop
  • Low thermal resistance
  • Avalanche capability specified
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
600
Multiple Of:
30
Total
$642.00
USD
Quantity
Unit Price
20
$1.10
50
$1.09
150
$1.08
300
$1.07
1,000+
$1.04