text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS61L60CW

60 V 30 A Through Hole 1 Pair Common Cathode Diode Array - TO-247-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPS61L60CW - Technical Attributes
Attributes Table
Average Rectified Current-Max: 60A
Peak Current-Max: 530A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 0.8mA
Forward Voltage: 0.58V
Package Style:  TO-247-3
Mounting Method: Flange Mount
Features & Applications

The STPS61L60CW is a Dual center tap Schottky rectifier suited for high frequency switch mode power supply.

This device provides desktop SMPS designers with a low forward voltage drop device, and reduced leakage current, with the objective of making the application compliant with environmental care standards, or suitable for 80+ requirements. It is available in a TO-2220AB package.

Features:

  • High current capability
  • Avalanche rated
  • Low forward voltage drop current
  • High frequency operation
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
45 Weeks
Minimum Order:
600
Multiple Of:
30
Total
$906.00
USD
Quantity
Unit Price
30
$1.57
90
$1.55
150
$1.54
600
$1.51
900+
$1.49
Product Variant Information section