text.skipToContent text.skipToNavigation

Manufacturer Part #

V30202C-M3/4W

V30202C Series 200 V 15 A (x2) Flange Mount Schottky Rectifier - TO-220AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay V30202C-M3/4W - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Peak Current-Max: 260A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 250µA
Forward Voltage: 0.65V
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,100.00
USD
Quantity
Unit Price
50
$1.14
150
$1.13
250
$1.12
1,000
$1.10
1,500+
$1.09
Product Variant Information section