text.skipToContent text.skipToNavigation

Manufacturer Part #

VBT1045BP-E3/4W

VBT1045BP Series 10 A 45 V Trench MOS Barrier Schottky Rectifier - TO-263AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VBT1045BP-E3/4W - Technical Attributes
Attributes Table
Average Rectified Current-Max: 10A
Peak Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 45V
Reverse Current-Max: 500µA
Forward Voltage: 0.52V
Package Style:  TO-263AB
Mounting Method: Surface Mount
Features & Applications

The VBT1045BP-E3/4W is a High efficiency trench MOS barrier schottky rectifier with average rectified forward current of 10 A and reverse voltage of 45 V. Available in TO-263AB package.

Features:

  • Trench MOS Schottky technology
  • Low forward voltage drop, low power losses
  • High efficiency operation
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 245 °C
  • Compliant to RoHS Directive 2011/65/EU

Applications:

  • Solar cell junction box as a bypass diode for protection
  • Using DC forward current without reverse bias
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,000.00
USD
Quantity
Unit Price
1,000
$0.52
2,000
$0.51
3,000+
$0.50
Product Variant Information section