text.skipToContent text.skipToNavigation

Manufacturer Part #

VBT3080S-E3/8W

VBT3080S Series 80 V 30 A SMT Trench MOS Barrier Schottky Rectifier - TO-263AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VBT3080S-E3/8W - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Peak Current-Max: 200A
Reverse Voltage-Max [Vrrm]: 80V
Reverse Current-Max: 70µA
Forward Voltage: 0.95V
Package Style:  TO-263AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$492.00
USD
Quantity
Unit Price
800
$0.615
1,600
$0.605
2,400
$0.60
3,200+
$0.59
Product Variant Information section