text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-15MQ040NTRPBF

15MQ040NPbF Series 40 V 3 A Surface Mount Schottky Rectifier - SMA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2551
Product Specification Section
Vishay VS-15MQ040NTRPBF - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2.1A
Peak Current-Max: 330A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 0.5mA
Forward Voltage: 0.49V
Configuration: Single
Diode Capacitance-Max: 134pF
Thermal Resistance: 80°C/W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications

The 15MQ040NTRPBF is a Schottky rectifier, designed to be used for low power applications where a reverse voltage of 40 V is encountered and surface mountable is required. Available in DO-214AC package.

Features:

  • Surface mountable
  • Extremely low forward voltage
  • Compact size
  • Improved reverse blocking voltage capability relative to other similar size Schottky
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • Compliant to RoHS directive 2002/95/EC
  • Designed and qualified for industrial level

Applications:

  • Switching power supplies
  • Meter protection
  • Reverse protection for power input to PC board circuits
  • Battery isolation and charging
  • Low threshold voltage diode
  • Freewheeling or by-pass diode
  • Low voltage clamp
Pricing Section
Global Stock:
0
USA:
0
37,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
7500
Multiple Of:
7500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$639.00
USD
Quantity
Unit Price
7,500
$0.0852
15,000+
$0.0828