text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-20BQ030-M3/5BT

VS-20BQ030-M3 Series 30 V 2 A Series Schottky Rectifier - DO-214AA (SMB)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
Vishay VS-20BQ030-M3/5BT - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 350A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 0.5mA
Forward Voltage: 0.47V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6400
Multiple Of:
3200
Total
$646.40
USD
Quantity
Unit Price
3,200
$0.103
6,400
$0.101
9,600
$0.10
12,800
$0.0993
16,000+
$0.0971
Product Variant Information section