text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-MBRS340-M3/9AT

High Performance 40 V 3 A Surface Mount Schottky Rectifier - DO-214AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
Vishay VS-MBRS340-M3/9AT - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 1580A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 2mA
Forward Voltage: 0.525V
Configuration: Single
Diode Capacitance-Max: 230pF
Thermal Resistance: 46°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
14,000
USA:
14,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3500
Multiple Of:
3500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$700.00
USD
Quantity
Unit Price
3,500
$0.20
7,000+
$0.196
Product Variant Information section