text.skipToContent text.skipToNavigation

Manufacturer Part #

VSSAF5L45-M3/6A

VSSAF5L45 Series 45 V 3 A Trench MOS Barrier Schottky Rectifier - DO-221AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VSSAF5L45-M3/6A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 45V
Reverse Current-Max: 650µA
Forward Voltage: 0.47V
Configuration: Single
Diode Capacitance-Max: 740pF
Thermal Resistance: 115°C/W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
Package Style:  DO-221AC
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
7000
Multiple Of:
3500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,113.00
USD
Quantity
Unit Price
3,500
$0.161
7,000
$0.159
10,500+
$0.157
Product Variant Information section