text.skipToContent text.skipToNavigation

Manufacturer Part #

1N6638

1N6638 Series 125 V 300 mA Voidless Hermetically Sealed Switching Diode

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N6638 - Technical Attributes
Attributes Table
Type: Herametically Sealed
Configuration: Single
Reverse Current-Max: 500nA
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 125V
Reverse Recovery Time-Max: 4.5ns
Diode Capacitance-Max: 2pF
Average Forward Current-Max: 0.3A
Peak Current-Max: 2.5A
Operating Temp Range: -65°C to +175°C
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
135
Multiple Of:
1
Total
$754.65
USD
Quantity
Unit Price
4
$5.73
15
$5.67
40
$5.63
100
$5.59
250+
$5.52
Product Variant Information section