text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS29

BAS29 Series 1 V 200 mA 120 V Max Reverse Voltage Small Signal Diodes -SOT-23-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi BAS29 - Technical Attributes
Attributes Table
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 120V
Reverse Recovery Time-Max: 50ns
Power Dissipation: 350mW
Average Forward Current-Max: 200mA
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The BAS29 is a 1 V 200 mA 120 V Maximum Reverse Voltage Small Signal Diodes available in a SOT-23-3 package.

Product Features:

  • Small Signal Diodes
  • Operating Junction Temperature is 150 °C
  • Thermal Resistance, Junction to Ambient is 357 °C/W

Applications:

  • AC-DC Merchant Power Supply - Video game console, flat Panel TV, DVR, STB
  • External AC-DC Merchant Power Supply - Wireless Communications
  • Graphic Card
  • Notebook PC
  • Wireless LAN Access
  • Used in Other Electronic products
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
24000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$890.40
USD
Quantity
Unit Price
3,000
$0.0385
6,000
$0.0379
12,000
$0.0373
15,000
$0.0371
45,000+
$0.0359
Product Variant Information section