text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS35

BAS35 Series 120 V200 mA Surface Mount Small Signal Diode -SOT-23-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi BAS35 - Technical Attributes
Attributes Table
Type: Avalanche
Configuration: Dual
Average Rectified Current-Max: 200mA
Reverse Current-Max: 100nA
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 120V
Reverse Recovery Time-Max: 50ns
Power Dissipation: 350mW
Diode Capacitance-Max: 35pF
Average Forward Current-Max: 200mA
Peak Current-Max: 2A
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The BAS35 is a 350 mW 120 V Max Reverse Voltage 200 mA Small Signal Diode in a SOT-23-3 package .

Product Features:

  • Small Signal Diodes
  • High Voltage General Purpose Diode Sourced from Process 1H.
  • Operating Junction Temperature is 150 °C
  • Thermal Resistance, Junction to Ambient is 357 °C/W

Applications:

  • AC-DC Merchant Power Supply - Video game console, flat Panel TV, DVR, STB
  • External AC-DC Merchant Power Supply - Wireless Communications
  • Graphic Card
  • Notebook PC
  • Wireless LAN Access
  • Used in Other Electronic products
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
108,000
Factory Lead Time:
30 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$963.00
USD
Quantity
Unit Price
3,000
$0.109
6,000
$0.108
9,000
$0.107
12,000
$0.106
15,000+
$0.105
Product Variant Information section