text.skipToContent text.skipToNavigation

Manufacturer Part #

BAV16WTR

BAV16 Series 75 V 150 mA Single Surface Mount Schottky Barrier Diode - SOD-123

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SMC BAV16WTR - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 0.15A
Peak Current-Max: 2A
Reverse Voltage-Max [Vrrm]: 75V
Forward Voltage: 1.25V
Diode Capacitance-Max: 2pF
Reverse Recovery Time-Max: 4ns
Thermal Resistance: 250°C/W
Leakage Current: 1µA
Configuration: Single
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
180000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,764.00
USD
Quantity
Unit Price
3,000
$0.0111
9,000
$0.0108
30,000
$0.0105
60,000
$0.0103
120,000+
$0.0098
Product Variant Information section