text.skipToContent text.skipToNavigation

Manufacturer Part #

10A07-TP

10 amp Standard Rectifier

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components 10A07-TP - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Average Rectified Current-Max: 10A
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Current-Max: 10µA
Diode Capacitance-Max: 150pF
Peak Current-Max: 400A
Operating Temp Range: -55°C to +150°C
Package Style:  R-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$77.00
USD
Quantity
Unit Price
500
$0.154
1,500
$0.151
2,500
$0.15
5,000
$0.148
10,000+
$0.145
Product Variant Information section