text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4002G-T

1.0A GLASS PASSIVATED RECTIFIER

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated 1N4002G-T - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Average Rectified Current-Max: 1A
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 2µs
Reverse Current-Max: 5µA
Diode Capacitance-Max: 8pF
Peak Current-Max: 30A
Operating Temp Range: -65°C to +175°C
Moisture Sensitivity Level: 1
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
135,000
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$158.00
USD
Quantity
Unit Price
5,000
$0.0316
10,000
$0.0311
15,000
$0.0308
25,000
$0.0304
50,000+
$0.0296
Product Variant Information section