text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4006RLG

1N4006 Series 1 A 800 V Axial Lead Standard Recovery Rectifier - CASE 59-10

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
onsemi 1N4006RLG - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 800V
Reverse Current-Max: 10µA
Peak Current-Max: 30A
Package Style:  CASE 59
Mounting Method: Through Hole
Features & Applications

This standard rectifier is designed for general purpose, low power applications.

Features:

  • Case: Epoxy, Molded
  • Weight: 0.4 gram (approximately)
  • Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
  • Lead and Mounting Surface Temperature for Soldering Purposes: 260 C Max. for 10 Seconds, 1/16 from case
  • Shipped in plastic bags, 1000 per bag
  • Available Tape and Reeled, 5000 per reel, by adding a "RL" suffix to the part number
  • Available in Fan-Fold Packaging, 3000 per box, by adding a "FF" suffix to the part number
  • Polarity: Cathode Indicated by Polarity Band
  • Marking: 1N4001, 1N4002, 1N4003, 1N4004, 1N4005, 1N4006, 1N4007
  • Pb-Free Packages are Available
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
171,495
Factory Lead Time:
10 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$158.00
USD
Quantity
Unit Price
5,000
$0.0316
10,000
$0.0311
15,000
$0.0308
25,000
$0.0304
50,000+
$0.0296
Product Variant Information section