text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5060TR

1N5060 Series 400 V 2 A Standard Avalanche Sinterglass Diode - SOD-57

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 1N5060TR - Technical Attributes
Attributes Table
Type: Avalanche
Configuration: Single
Average Rectified Current-Max: 2A
Forward Voltage: 1.15V
Reverse Voltage-Max [Vrrm]: 400V
Reverse Recovery Time-Max: 4µs
Reverse Current-Max: 1µA
Diode Capacitance-Max: 40pF
Peak Current-Max: 50A
Operating Temp Range: -55°C to +175°C
Moisture Sensitivity Level: 1
Package Style:  SOD-57
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
25000
Multiple Of:
5000
Total
$15,375.00
USD
Quantity
Unit Price
5,000+
$0.615
Product Variant Information section