text.skipToContent text.skipToNavigation

Manufacturer Part #

1N6479-E3/96

1N6479 Series 100 V 1 A Surface Mount Glass Passivated Rectifier - DO-213AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2230
Product Specification Section
Vishay 1N6479-E3/96 - Technical Attributes
Attributes Table
Type: Glass Passivated
Configuration: Single
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 100µA
Diode Capacitance-Max: 8pF
Average Forward Current-Max: 1A
Peak Current-Max: 30A
Operating Temp Range: -65°C to +150°C
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$154.50
USD
Quantity
Unit Price
1,500
$0.103
3,000
$0.101
4,500
$0.10
7,500
$0.0989
15,000+
$0.096
Product Variant Information section