text.skipToContent text.skipToNavigation

Manufacturer Part #

1SR156-400TE25

1SR156-400 Series 400 V 1 A Surface Mount Fast Rectifier Diode - SOD-106

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM 1SR156-400TE25 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 10µA
Peak Current-Max: 20A
Package Style:  SOD-106
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
9000
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$588.60
USD
Quantity
Unit Price
1,500
$0.0677
4,500
$0.0658
6,000
$0.0654
15,000
$0.0639
22,500+
$0.0624
Product Variant Information section